
MT48LC16M16A2B4-6A:G TR | |
|---|---|
DigiKey Part Number | 557-MT48LC16M16A2B4-6A:GTR-ND - Tape & Reel (TR) 557-MT48LC16M16A2B4-6A:GTRCT-ND - Cut Tape (CT) 557-MT48LC16M16A2B4-6A:GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48LC16M16A2B4-6A:G TR |
Description | IC DRAM 256MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 167 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 12ns |
Part Status Last Time Buy | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-VFBGA (8x8) |
Memory Organization 16M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.04000 | €6.04 |
| 10 | €5.62100 | €56.21 |
| 25 | €5.45040 | €136.26 |
| 50 | €5.32100 | €266.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €4.99979 | €9,999.58 |
| Unit Price without VAT: | €6.04000 |
|---|---|
| Unit Price with VAT: | €7.58020 |


