
MT41K256M4JP-15E:G TR | |
|---|---|
DigiKey Part Number | MT41K256M4JP-15E:GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT41K256M4JP-15E:G TR |
Description | IC DRAM 1GBIT PAR 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 13.5 ns 78-FBGA (8x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K256M4JP-15E:G TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 667 MHz |
Packaging Tape & Reel (TR) | Access Time 13.5 ns |
Part Status Obsolete | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3 | Supplier Device Package 78-FBGA (8x11.5) |
Memory Size | Base Product Number |
Memory Organization 256M x 4 |

