24-TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT35XU01GBBA1G12-0AUT TR

DigiKey Part Number
MT35XU01GBBA1G12-0AUTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT35XU01GBBA1G12-0AUT TR
Description
IC FLSH 1GBIT XCCELA BUS 24TPBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit Xccela Bus 200 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 8
Memory Interface
Xccela Bus
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€16.73636€33,472.72
Manufacturers Standard Package
Unit Price without VAT:€16.73636
Unit Price with VAT:€21.00413