Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT29GZ5A5BPGGA-046IT.87J | |
|---|---|
DigiKey Part Number | 557-MT29GZ5A5BPGGA-046IT.87J-ND |
Manufacturer | |
Manufacturer Product Number | MT29GZ5A5BPGGA-046IT.87J |
Description | IC FLASH RAM 4GBIT ONFI 149WFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC), DRAM - LPDDR4 Memory IC 4Gbit (NAND), 4Gbit (LPDDR4) ONFI 2.133 GHz 25 ns 149-WFBGA (8x9.5) |
Category | Memory Interface ONFI |
Mfr | Clock Frequency 2.133 GHz |
Packaging Box | Write Cycle Time - Word, Page 30ns |
Part Status Active | Access Time 25 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Type Non-Volatile, Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC), DRAM - LPDDR4 | Package / Case |
Memory Size | Supplier Device Package 149-WFBGA (8x9.5) |
Memory Organization 512M x 8 (NAND), 128M x 32 (LPDDR4) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT29GZ5A5BPGGA-046AAT.87J | Micron Technology Inc. | 0 | 557-MT29GZ5A5BPGGA-046AAT.87J-ND | €43.30971 | Parametric Equivalent |
| MT29GZ5A5BPGGA-046AAT.87J TR | Micron Technology Inc. | 0 | 557-MT29GZ5A5BPGGA-046AAT.87JTR-ND | €43.30972 | Parametric Equivalent |
| MT29GZ5A5BPGGA-046AIT.87J | Micron Technology Inc. | 0 | 557-MT29GZ5A5BPGGA-046AIT.87J-ND | €39.37009 | Parametric Equivalent |
| MT29GZ5A5BPGGA-046AIT.87J TR | Micron Technology Inc. | 0 | 557-MT29GZ5A5BPGGA-046AIT.87JTR-ND | €39.37009 | Parametric Equivalent |
| MT29GZ5A5BPGGA-046IT.87J TR | Micron Technology Inc. | 0 | 557-MT29GZ5A5BPGGA-046IT.87JTR-ND | €35.79694 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 260 | €35.79694 | €45,104.14 |
| Unit Price without VAT: | €35.79694 |
|---|---|
| Unit Price with VAT: | €44.92516 |

