
MT29F8T08EWLKEM5-ITF:K TR | |
|---|---|
DigiKey Part Number | 557-MT29F8T08EWLKEM5-ITF:KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F8T08EWLKEM5-ITF:K TR |
Description | IC FLASH 8TBIT LBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory IC 8Tbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 1T x 8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €208.46985 | €416,939.70 |
| Unit Price without VAT: | €208.46985 |
|---|---|
| Unit Price with VAT: | €261.62966 |


