
MT28EW512ABA1HPC-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT28EW512ABA1HPC-0SITTR-ND - Tape & Reel (TR) 557-MT28EW512ABA1HPC-0SITTRCT-ND - Cut Tape (CT) 557-MT28EW512ABA1HPC-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW512ABA1HPC-0SIT TR |
Description | IC FLASH 512MBIT PARALLEL 64LBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 95 ns 64-LBGA (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT28EW512ABA1HPC-0SIT TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8, 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LBGA (11x13) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.75000 | €21.75 |
| 10 | €20.14900 | €201.49 |
| 25 | €19.51240 | €487.81 |
| 50 | €19.03380 | €951.69 |
| 100 | €18.56060 | €1,856.06 |
| 250 | €17.94504 | €4,486.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €16.60703 | €33,214.06 |
| Unit Price without VAT: | €21.75000 |
|---|---|
| Unit Price with VAT: | €27.29625 |

