FLASH - NOR Memory IC 256Mbit Parallel 75 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT28EW256ABA1HJS-0SIT TR

DigiKey Part Number
557-MT28EW256ABA1HJS-0SITTR-ND - Tape & Reel (TR)
557-MT28EW256ABA1HJS-0SITTRCT-ND - Cut Tape (CT)
557-MT28EW256ABA1HJS-0SITTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT28EW256ABA1HJS-0SIT TR
Description
IC FLASH 256MBIT PARALLEL 56TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 75 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8, 16M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
75 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:1600
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€16.78000€16.78
10€15.56100€155.61
25€15.07320€376.83
50€14.70660€735.33
100€14.34310€1,434.31
250€13.86960€3,467.40
500€13.51814€6,759.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 600€12.94439€20,711.02
Manufacturers Standard Package
Unit Price without VAT:€16.78000
Unit Price with VAT:€21.05890