M25P40-VMN3PB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 3 357
Unit Price: €0.50000
Datasheet

Similar


Microchip Technology
In Stock: 538
Unit Price: €0.88000
Datasheet

Similar


Microchip Technology
In Stock: 977
Unit Price: €1.01000
Datasheet

Similar


Microchip Technology
In Stock: 3 714
Unit Price: €0.94000
Datasheet

Similar


Microchip Technology
In Stock: 1 052
Unit Price: €0.98000
Datasheet

Similar


Microchip Technology
In Stock: 1 290
Unit Price: €1.05000
Datasheet

Similar


Microchip Technology
In Stock: 1 908
Unit Price: €0.98000
Datasheet

Similar


Microchip Technology
In Stock: 1 096
Unit Price: €1.05000
Datasheet

Similar


Microchip Technology
In Stock: 2 401
Unit Price: €0.96000
Datasheet

Similar


Microchip Technology
In Stock: 39 831
Unit Price: €1.05000
Datasheet

Similar


Microchip Technology
In Stock: 774
Unit Price: €0.96000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: €0.48000
Datasheet
FLASH - NOR Memory IC 4Mbit SPI 75 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M25P40-VMN3PB

DigiKey Part Number
M25P40-VMN3PB-ND
Manufacturer
Manufacturer Product Number
M25P40-VMN3PB
Description
IC FLASH 4MBIT SPI 75MHZ 8SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI 75 MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M25P40-VMN3PB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
75 MHz
Write Cycle Time - Word, Page
15ms, 5ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types