Diode Array 1 Pair Common Anode 200 V 50A Through Hole TO-204AA, TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFT5020A

DigiKey Part Number
150-UFT5020A-ND
Manufacturer
Manufacturer Product Number
UFT5020A
Description
DIODE ARRAY GP 200V 50A TO204AA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 50A Through Hole TO-204AA, TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
50A
Voltage - Forward (Vf) (Max) @ If
1 V @ 25 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
15 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204AA (TO-3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€70.75900€7,075.90
Unit Price without VAT:€70.75900
Unit Price with VAT:€88.80255