Automotive, Flasher Controller No 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive, Flasher Controller No 8-SO

U643B-MFP

DigiKey Part Number
U643B-MFP-ND
Manufacturer
Manufacturer Product Number
U643B-MFP
Description
IC FLASHER CNTRL 8SO
Customer Reference
Detailed Description
Automotive, Flasher Controller No 8-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Automotive, Flasher
Frequency
-
Voltage - Supply
9V ~ 15V
Current - Supply
7 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.