
TCM809RENB713 | |
|---|---|
DigiKey Part Number | TCM809RENB713TR-ND - Tape & Reel (TR) TCM809RENB713CT-ND - Cut Tape (CT) TCM809RENB713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM809RENB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TCM809RENB713 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC809RUY-TR | Microchip Technology | 4 144 | 576-1321-1-ND | €0.49000 | Parametric Equivalent |
| STM809RWX6F | STMicroelectronics | 8 413 | 497-3327-1-ND | €0.39000 | Direct |
| TPS3707-30D | Rochester Electronics, LLC | 6 025 | 2156-TPS3707-30D-ND | €1.55530 | Direct |
| TPS3809L30DBVR | Texas Instruments | 161 831 | 296-10917-1-ND | €0.84000 | Direct |
| ADM809RARTZ-REEL7 | Analog Devices Inc. | 4 296 | 505-ADM809RARTZ-REEL7CT-ND | €2.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 25 | €0.32280 | €8.07 |
| 100 | €0.29750 | €29.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.29747 | €892.41 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

