
TC8020K6-G-M937 | |
|---|---|
DigiKey Part Number | TC8020K6-G-M937-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC8020K6-G-M937 |
Description | MOSFET 6N/6P-CH 200V 56QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 200V Surface Mount 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TC8020K6-G-M937 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 6 N and 6 P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 200V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €7.22905 | €21,687.15 |
| Unit Price without VAT: | €7.22905 |
|---|---|
| Unit Price with VAT: | €9.07246 |

