
TC510COG713 | |
|---|---|
DigiKey Part Number | TC510COG713TR-ND - Tape & Reel (TR) TC510COG713CT-ND - Cut Tape (CT) TC510COG713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC510COG713 |
Description | IC AFE 1 CHAN 17BIT 24SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 17 Bit 18 mW 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC510COG713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 17 | |
Number of Channels | 1 | |
Power (Watts) | 18 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.59000 | €5.59 |
| 25 | €4.67320 | €116.83 |
| 100 | €4.24280 | €424.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €4.24277 | €4,242.77 |
| Unit Price without VAT: | €5.59000 |
|---|---|
| Unit Price with VAT: | €7.01545 |

