TC1270SERCTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 19 565
Unit Price: €0.51000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: €0.73985
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 8 608
Unit Price: €2.56000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 32 771
Unit Price: €0.28000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 10 430
Unit Price: €3.91000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4 024
Unit Price: €0.56000
Datasheet
SOT 143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1270SERCTR

DigiKey Part Number
TC1270SERCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1270SERCTR
Description
IC SUPERVISOR 1 CHANNEL SOT143
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Datasheet
 Datasheet
EDA/CAD Models
TC1270SERCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes