
SY89221UHY-TR | |
|---|---|
DigiKey Part Number | SY89221UHY-TRTR-ND - Tape & Reel (TR) SY89221UHY-TRCT-ND - Cut Tape (CT) SY89221UHY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89221UHY-TR |
Description | IC CLK BUFFER 2:15 2GHZ 64TQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:15 2 GHz 64-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89221UHY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:15 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, PECL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.02000 | €15.02 |
| 25 | €12.50440 | €312.61 |
| 100 | €11.36850 | €1,136.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €11.36853 | €11,368.53 |
| Unit Price without VAT: | €15.02000 |
|---|---|
| Unit Price with VAT: | €18.85010 |

