Limiting Postamplifier IC Optical Networks 16-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88773VMG-TR

DigiKey Part Number
SY88773VMG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY88773VMG-TR
Description
IC LIMIT AMP 16MLF
Customer Reference
Detailed Description
Limiting Postamplifier IC Optical Networks 16-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY88773VMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Limiting Postamplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.