IC 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88343BLEY-TR

DigiKey Part Number
SY88343BLEY-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY88343BLEY-TR
Description
IC LIMITING 1 CIRCUIT 10MSOP
Customer Reference
Detailed Description
IC 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
SY88343BLEY-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable