SY88083LMG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: €7.51300
Datasheet
Limiting Postamplifier IC Ethernet 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88083LMG

DigiKey Part Number
SY88083LMG-ND
Manufacturer
Manufacturer Product Number
SY88083LMG
Description
IC LIMIT AMP 16QFN
Customer Reference
Detailed Description
Limiting Postamplifier IC Ethernet 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Limiting Postamplifier
Applications
Ethernet
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types