
SY89200UMG-TR | |
|---|---|
DigiKey Part Number | 150-SY89200UMG-TR-ND - Tape & Reel (TR) 150-SY89200UMG-TRCT-ND - Cut Tape (CT) 150-SY89200UMG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89200UMG-TR |
Description | IC CLK BUFFER 1:8 1.5GHZ 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:8 1.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89200UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, PECL | |
Output | LVDS | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.75000 | €10.75 |
| 25 | €8.95880 | €223.97 |
| 100 | €8.14130 | €814.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €8.14129 | €8,141.29 |
| Unit Price without VAT: | €10.75000 |
|---|---|
| Unit Price with VAT: | €13.49125 |

