
SY100S355JC | |
|---|---|
DigiKey Part Number | SY100S355JC-ND |
Manufacturer | |
Manufacturer Product Number | SY100S355JC |
Description | IC D-TYPE TRANSP 4:4 28-PLCC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 4:4 IC Standard 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY100S355JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 4:4 | |
Output Type | Standard | |
Voltage - Supply | 4.2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 300ps | |
Current - Output High, Low | - | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | €11.72566 | €891.15 |
| Unit Price without VAT: | €11.72566 |
|---|---|
| Unit Price with VAT: | €14.71570 |

