SY100EP16VZG-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 455
Unit Price: €11.58000
Datasheet

Similar


onsemi
In Stock: 83
Unit Price: €8.57000
Datasheet
Differential Receiver/Driver IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP16VZG-TR

DigiKey Part Number
SY100EP16VZG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EP16VZG-TR
Description
IC DIFFERENTIAL RX/DVR 8-SOIC
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-SOIC
EDA/CAD Models
SY100EP16VZG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types