Multiplexer 1 x 2:1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL58ZG

DigiKey Part Number
576-2455-ND
Manufacturer
Manufacturer Product Number
SY100EL58ZG
Description
IC MULTIPLEXER 1 X 2:1 8-SOIC
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL58ZG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types

Alternate Purchasing Options

73In Stock
Purchasing Option