SY100E310LJI is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 22
Unit Price: €1.62000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €10.81000
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 800 MHz 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100E310LJI

DigiKey Part Number
SY100E310LJI-ND
Manufacturer
Manufacturer Product Number
SY100E310LJI
Description
IC CLK BUFFER 2:8 800MHZ 28PLCC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 800 MHz 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
SY100E310LJI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
LVECL, LVPECL
Output
LVECL, LVPECL
Frequency - Max
800 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152€4.47112€679.61
Unit Price without VAT:€4.47112
Unit Price with VAT:€5.61126