SST89E54RD2A-40-C-TQJE-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 475
Unit Price: €4.79000
Datasheet
8051 FlashFlex® Microcontroller IC 8-Bit 40MHz 24KB (24K x 8) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST89E54RD2A-40-C-TQJE-T

DigiKey Part Number
SST89E54RD2A-40-C-TQJE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST89E54RD2A-40-C-TQJE-T
Description
IC MCU 8BIT 24KB FLASH 44TQFP
Customer Reference
Detailed Description
8051 FlashFlex® Microcontroller IC 8-Bit 40MHz 24KB (24K x 8) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
40MHz
Connectivity
EBI/EMI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable