FLASH Memory IC 16Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF1601-70-4C-EKE-T

DigiKey Part Number
SST39VF1601-70-4C-EKE-TTR-ND - Tape & Reel (TR)
SST39VF1601-70-4C-EKE-TCT-ND - Cut Tape (CT)
SST39VF1601-70-4C-EKE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST39VF1601-70-4C-EKE-T
Description
IC FLASH 16MBIT PARALLEL 48TSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST39VF1601-70-4C-EKE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:1000
Tape & Reel (TR):1000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.89000€3.89
25€3.70560€92.64
100€3.52710€352.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€3.52709€3,527.09
Manufacturers Standard Package
Unit Price without VAT:€3.89000
Unit Price with VAT:€4.88195