SST39LF802C-55-4C-B3KE-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: €2.08106
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.81930
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.68841
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.70150
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.81930
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.81930
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.81930
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.81930
Datasheet
FLASH Memory IC 8Mbit Parallel 55 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39LF802C-55-4C-B3KE-T

DigiKey Part Number
SST39LF802C-55-4C-B3KE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST39LF802C-55-4C-B3KE-T
Description
IC FLASH 8MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit Parallel 55 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
SST39LF802C-55-4C-B3KE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
55 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€1.81930€4,548.25
Manufacturers Standard Package
Unit Price without VAT:€1.81930
Unit Price with VAT:€2.28322