
SM843256KA | |
|---|---|
DigiKey Part Number | 576-3738-5-ND |
Manufacturer | |
Manufacturer Product Number | SM843256KA |
Description | IC CLK/FREQ SYNTH 24TSSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer, Fanout Distribution, Multiplexer IC 625MHz 1 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SM843256KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer, Fanout Distribution, Multiplexer | |
PLL | Yes with Bypass | |
Input | Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 625MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |

