SG7815AT-DESC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-39
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SG7815AT-DESC

DigiKey Part Number
1259-1042-ND
Manufacturer
Manufacturer Product Number
SG7815AT-DESC
Description
IC REG LINEAR 15V 500MA TO39
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-39
Datasheet
 Datasheet
EDA/CAD Models
SG7815AT-DESC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
7 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-55°C ~ 125°C
Grade
Military
Qualification
MIL-STD-883
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.