
SG1548J-DESC | |
|---|---|
DigiKey Part Number | 1259-1101-ND |
Manufacturer | |
Manufacturer Product Number | SG1548J-DESC |
Description | IC PWR FAULT MON QUAD 16JDIP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SG1548J-DESC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 35V | |
Current - Supply | 4.8 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | 16-CDIP | |
Base Product Number |

