
S35100 | |
|---|---|
DigiKey Part Number | S35100-ND |
Manufacturer | |
Manufacturer Product Number | S35100 |
Description | DIODE STANDARD 1000V 70A DO5 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 70A Stud Mount DO-5 (DO-203AB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 70A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-5 (DO-203AB) | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €27.26100 | €2,726.10 |
| Unit Price without VAT: | €27.26100 |
|---|---|
| Unit Price with VAT: | €34.21256 |



