100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ64GC010-I/PT

DigiKey Part Number
PIC24FJ64GC010-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC24FJ64GC010-I/PT
Description
IC MCU 16BIT 64KB FLASH 100TQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 100-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC24FJ64GC010-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 50x12b, 2x16b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (12x12)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€5.94000€5.94
25€5.43000€135.75
100€4.92380€492.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.94000
Unit Price with VAT:€7.45470