
EV26C77A | |
|---|---|
DigiKey Part Number | 150-EV26C77A-ND |
Manufacturer | |
Manufacturer Product Number | EV26C77A |
Description | SAMA5D2 INDUSTRIAL COMMUNICATION |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SAMA5D27 Industrial Connectivity Platform (ICP) AT91SAMA5 ARM® Cortex®-A5 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A5 | |
Platform | ||
Utilized IC / Part | SAMA5D27 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €446.03000 | €446.03 |
| Unit Price without VAT: | €446.03000 |
|---|---|
| Unit Price with VAT: | €559.76765 |

