
PIC18F87K22T-I/PTRSL | |
|---|---|
DigiKey Part Number | PIC18F87K22T-I/PTRSLTR-ND - Tape & Reel (TR) PIC18F87K22T-I/PTRSLCT-ND - Cut Tape (CT) PIC18F87K22T-I/PTRSLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F87K22T-I/PTRSL |
Description | IC MCU 8BIT 128KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F87K22T-I/PTRSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.98000 | €4.98 |
| 25 | €4.56120 | €114.03 |
| 100 | €4.38910 | €438.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | €4.38906 | €5,266.87 |
| Unit Price without VAT: | €4.98000 |
|---|---|
| Unit Price with VAT: | €6.24990 |




