PIC18F8585T-I/PT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 73
Unit Price: €10.38000
Datasheet
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 48KB (24K x 16) FLASH 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F8585T-I/PT

DigiKey Part Number
PIC18F8585T-I/PT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18F8585T-I/PT
Description
IC MCU 8BIT 48KB FLASH 80TQFP
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 48KB (24K x 16) FLASH 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F8585T-I/PT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tape & Reel (TR)
RAM Size
3.25K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b
Core Processor
PIC
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, SPI, UART/USART
Supplier Device Package
80-TQFP (12x12)
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Package / Case
80-TQFP
Number of I/O
68
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC18F8585-I/PTMicrochip Technology73PIC18F8585-I/PT-ND€10.38000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types