44 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F45J11-I/PT

DigiKey Part Number
PIC18F45J11-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC18F45J11-I/PT
Description
IC MCU 8BIT 32KB FLASH 44TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F45J11-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3.8K x 8
Voltage - Supply (Vcc/Vdd)
2.15V ~ 3.6V
Data Converters
A/D 13x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 828
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€3.47000€3.47
25€3.19120€79.78
100€2.89940€289.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.47000
Unit Price with VAT:€4.35485