PIC18C601T-I/L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 21
Unit Price: €5.53000
Datasheet
PIC PIC® 18C Microcontroller IC 8-Bit 25MHz ROMless 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18C601T-I/L

DigiKey Part Number
PIC18C601T-I/L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18C601T-I/L
Description
IC MCU 8BIT ROMLESS 68PLCC
Customer Reference
Detailed Description
PIC PIC® 18C Microcontroller IC 8-Bit 25MHz ROMless 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
PIC18C601T-I/L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
25MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
26
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-PLCC (24.23x24.23)
Package / Case
68-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types