PIC16LF819T-E/SS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1 539
Unit Price: €3.09000
Datasheet
PIC PIC® 16F Microcontroller IC 8-Bit 10MHz 3.5KB (2K x 14) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF819T-E/SS

DigiKey Part Number
PIC16LF819T-E/SS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16LF819T-E/SS
Description
IC MCU 8BIT 3.5KB FLASH 20SSOP
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 10MHz 3.5KB (2K x 14) FLASH 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC16LF819T-E/SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
10MHz
Connectivity
I2C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 5x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes