Network Switch - Managed 5 Ports IP67, NEMA 250, NEMA 4X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS-104GO/AC/M-CC

DigiKey Part Number
150-PDS-104GO/AC/M-CC-ND
Manufacturer
Manufacturer Product Number
PDS-104GO/AC/M-CC
Description
OUTDOOR POE SWITCH MNGD 4-PORT
Customer Reference
Detailed Description
Network Switch - Managed 5 Ports IP67, NEMA 250, NEMA 4X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
5
Copper Ports
4
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
SFP
SFP/XFP Ports
1
SFP/XFP Type
SFP
PoE Ports
4
Connector Type
RJ45, SFP
Voltage - Input
100 ~ 240VAC
Ingress Protection
IP67, NEMA 250, NEMA 4X
Mounting Type
-
Operating Temperature
-40°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.