Image for PD-9512-10GC/AC-US is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-9512-10GC/AC-US

DigiKey Part Number
150-PD-9512-10GC/AC-US-ND
Manufacturer
Manufacturer Product Number
PD-9512-10GC/AC-US
Description
12-PORT BT 60W 10G 1KW US POWER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
54V Power Over Ethernet (POE) 12 Port Midspan Injector 10Gbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
12
Voltage - Output
54V
Current - Output
1.11 A
Power (Watts) - Per Port
60W
Compliance
IEEE802.3bt
Data Rate
10Gbps
Features
-
Operating Temperature
0°C ~ 40°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
17.20" L x 10.70" W x 1.75" H (436.9mm x 271.8mm x 44.5mm)
Approval Agency
-
Standard Number
62368-1
Note
AC Power Cord Included
Input Connector
IEC 320-C14 (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2€1,828.36000€3,656.72
Manufacturers Standard Package
Unit Price without VAT:€1,828.36000
Unit Price with VAT:€2,294.59180