MX555ABH25M0000-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: €8.72772
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: €5.10659
Datasheet
Image for MX555ABH25M0000-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX555ABH25M0000-TR

DigiKey Part Number
MX555ABH25M0000-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX555ABH25M0000-TR
Description
XTAL OSC XO 25.0000MHZ LVCMOS
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.375V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
95mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.