
LDTS48 | |
---|---|
DigiKey Part Number | LDTS48-ND |
Manufacturer | |
Manufacturer Product Number | LDTS48 |
Description | TVS DIODE 48VWM 86VC TO3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 86V Clamp Ipp Tvs Diode Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53V | |
Voltage - Clamping (Max) @ Ipp | 86V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | €54.17880 | €5,417.88 |
Unit Price without VAT: | €54.17880 |
---|---|
Unit Price with VAT: | €67.99439 |