
MT9122APR1 | |
|---|---|
DigiKey Part Number | MT9122APR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT9122APR1 |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Echo Cancellation 28-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Echo Cancellation | |
Interface | Serial | |
Number of Circuits | 2 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 70mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC | |
Base Product Number |

