
MSMLG17A | |
---|---|
cms-digikey-product-number | 1086-8815-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MSMLG17A |
cms-description | TVS DIODE 17VWM 27.6VC DO215AB |
cms-standard-lead-time | 37 Weeks |
cms-customer-reference | |
cms-detailed-description | 27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount DO-215AB (SMLG) |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | MSMLG17A Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 106.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package | ||
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
400 | €1.93005 | €772.02 |
Unit Price without VAT: | €1.93005 |
---|---|
Unit Price with VAT: | €2.42221 |