Image for MSMBG16CA/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMBG16CA/TR

DigiKey Part Number
MSMBG16CA/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMBG16CA/TR
Description
TVS DIODE 16VWM 26VC DO214AA
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
700€1.11017€777.12
Manufacturers Standard Package
Unit Price without VAT:€1.11017
Unit Price with VAT:€1.39326