MIC9131BM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 46
Unit Price: €4.17000
Datasheet
- Controller, Telecom Voltage Regulator IC 1 Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC9131BM

DigiKey Part Number
MIC9131BM-ND
Manufacturer
Manufacturer Product Number
MIC9131BM
Description
IC REG CTRLR TELECOM 1OUT 16SOIC
Customer Reference
Detailed Description
- Controller, Telecom Voltage Regulator IC 1 Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC9131BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Applications
Controller, Telecom
Voltage - Input
9V ~ 18V
Number of Outputs
1
Voltage - Output
4.7V ~ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
240€2.50946€602.27
Unit Price without VAT:€2.50946
Unit Price with VAT:€3.14937