SOT-23-8 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC863YM8-TR

DigiKey Part Number
576-2934-2-ND - Tape & Reel (TR)
576-2934-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MIC863YM8-TR
Description
IC OPAMP GP 2 CIRCUIT SOT23-8
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MIC863YM8-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.35V/µs
Gain Bandwidth Product
450 kHz
-3db Bandwidth
800 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
100 µV
Current - Supply
4.2µA (x2 Channels)
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 274
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.21000€1.21
25€1.01240€25.31
100€0.96500€96.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.96503€2,895.09
Manufacturers Standard Package
Unit Price without VAT:€1.21000
Unit Price with VAT:€1.51855