SOT 23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC6270YM5-TR

DigiKey Part Number
576-1315-2-ND - Tape & Reel (TR)
576-1315-1-ND - Cut Tape (CT)
576-1315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC6270YM5-TR
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC6270YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA @ 5V
Current - Quiescent (Max)
1.2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 746
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.39000€0.39
25€0.31720€7.93
100€0.31080€31.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.30006€900.18
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.48945