


MIC5330-MGYML-TR | |
|---|---|
DigiKey Part Number | 576-1937-2-ND - Tape & Reel (TR) 576-1937-1-ND - Cut Tape (CT) 576-1937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5330-MGYML-TR |
Description | IC REG LINEAR 1.8V/2.8V 8-MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5330-MGYML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA, 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 70dB ~ 65dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 25 | €0.78320 | €19.58 |
| 100 | €0.70570 | €70.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.70570 | €3,528.50 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.17970 |

