Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| MIC5335-MGYMT-TR | |
|---|---|
| DigiKey Part Number | 576-3670-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MIC5335-MGYMT-TR | 
| Description | IC REG LINEAR 1.8V/2.8V 6-TMLF | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 6-TMLF® (1.6x1.6) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MIC5335-MGYMT-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 2 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.2V @ 300mA, 0.2V @ 300mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 125 µA | |
| Current - Supply (Max) | 220 µA | |
| PSRR | 65dB ~ 45dB (1kHz ~ 20kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-UFDFN Exposed Pad, 6-TMLF® | |
| Supplier Device Package | 6-TMLF® (1.6x1.6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | €0.76300 | €3,815.00 | 
| Unit Price without VAT: | €0.76300 | 
|---|---|
| Unit Price with VAT: | €0.95757 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland