MIC5252-1.8YM5-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 5 970
Unit Price: €0.39000
Datasheet

Similar


Microchip Technology
In Stock: 1 736
Unit Price: €0.45000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.38601
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.40746
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.29428
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 16 341
Unit Price: €0.54000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.32470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.51468
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
SOT 23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-5
SOT-23-5

MIC5252-1.8YM5-TR

DigiKey Part Number
576-2800-2-ND - Tape & Reel (TR)
576-2800-1-ND - Cut Tape (CT)
576-2800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5252-1.8YM5-TR
Description
IC REG LINEAR 1.8V 150MA SOT23-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5252-1.8YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
200 µA
PSRR
63dB ~ 48dB (10Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.63000€0.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.51468€1,544.04
Manufacturers Standard Package
Unit Price without VAT:€0.63000
Unit Price with VAT:€0.79065